- RS Stock No.:
- 539-9692
- Mfr. Part No.:
- TC74HC175AP(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 539-9692
- Mfr. Part No.:
- TC74HC175AP(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Set/Reset | Master Reset |
Number of Elements per Chip | 4 |
Maximum Propagation Delay Time @ Maximum CL | 140 ns @ 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 19.25 x 6.4 x 3.5mm |
Height | 3.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 19.25mm |
Width | 6.4mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |