- RS Stock No.:
- 788-7239
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 788-7239
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Waterproof Equipment Cases
This professional range of equipment cases offers a robust, protective and economical solution for transportation. With water tight IP67 sealing, heavy duty plastic moulded bodies and foam inserts these RS brand cases are an excellent choice for those concerned about what theyre carrying.
Features and Benefits
Watertight and dustproof
Rugged and designed for long life
Can be submersed up to 1m
Large foldaway handle
Pressure release valve
Padlock holes for extra security
Up to 4 snap clasp latches
3 Year Warranty
Rugged and designed for long life
Can be submersed up to 1m
Large foldaway handle
Pressure release valve
Padlock holes for extra security
Up to 4 snap clasp latches
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Dimensions | 38 x 27 x 12mm |
External Height | 420 mm |
External Width | 325 mm |
External Depth | 175mm |
External Dimensions | 420 x 325 x 175mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Colour | Black |
Material Type | Plastic |
Lockable | Yes |
Weight | 2.7kg |