- RS Stock No.:
- 180-7048
- Mfr. Part No.:
- 3625-44
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 180-7048
- Mfr. Part No.:
- 3625-44
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
1 mm pitch ribbon cables - 3625 type
3M range of flat ribbon cables with a stranded round conductor with 1 mm wire spacing. The stranded wire of the conductor provides flexibility and extended product life.
Features and Benefits
Flexible
Space saving
Robust
Space saving
Robust
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL and CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1mm |
Number of Ways | 44 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Series | 3625 |
Width | 1.732 mm |
Sheath Colour | Grey |
Voltage Rating | 300 V |
Number of Strands | 7 |
Conductor Strand Type | Stranded |
Core Strands | 7/0.127 mm |
Size of Strands | 0.127 mm |
Capacitance | 54.448pF/m |
Characteristic Impedance | 146 Ω |