- RS Stock No.:
- 809-6908
- Mfr. Part No.:
- S25FL256SAGMFI010
- Manufacturer:
- Spansion
Discontinued product
- RS Stock No.:
- 809-6908
- Mfr. Part No.:
- S25FL256SAGMFI010
- Manufacturer:
- Spansion
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial-SPI NOR Flash Memory, Cypress Semiconductor
High performance
Low pin-count Quad SPI (Serial Peripheral Interface)
Low pin-count Quad SPI (Serial Peripheral Interface)
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 256Mbit |
Interface Type | SPI |
Package Type | SOIC |
Pin Count | 16 |
Organisation | 8M x 32 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 10.3mm |
Height | 2.55mm |
Width | 7.5mm |
Dimensions | 10.3 x 7.5 x 2.55mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 8M |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 32bit |
Maximum Random Access Time | 8ns |