Micron NOR 1 Gbyte Parallel Flash Memory 64-Pin EBGA, PC28F00AG18FE
- RS Stock No.:
- 777-5237
- Mfr. Part No.:
- PC28F00AG18FE
- Manufacturer:
- Micron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD44.22
(exc. GST)
SGD48.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | SGD44.22 |
| 15 - 104 | SGD34.58 |
| 105 - 239 | SGD30.02 |
| 240 - 494 | SGD26.98 |
| 495 + | SGD24.70 |
*price indicative
- RS Stock No.:
- 777-5237
- Mfr. Part No.:
- PC28F00AG18FE
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 1 Gbyte | |
| Interface Type | Parallel | |
| Package Type | EBGA | |
| Pin Count | 64 | |
| Organisation | 64M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Block Organisation | Symmetrical | |
| Length | 10mm | |
| Height | 1.2mm | |
| Width | 8mm | |
| Dimensions | 10 x 8 x 1.2mm | |
| Maximum Random Access Time | 96ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 16bit | |
| Number of Words | 64M | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 1 Gbyte | ||
Interface Type Parallel | ||
Package Type EBGA | ||
Pin Count 64 | ||
Organisation 64M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Block Organisation Symmetrical | ||
Length 10mm | ||
Height 1.2mm | ||
Width 8mm | ||
Dimensions 10 x 8 x 1.2mm | ||
Maximum Random Access Time 96ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 16bit | ||
Number of Words 64M | ||
Minimum Operating Temperature -30 °C | ||
- COO (Country of Origin):
- CN
