- RS Stock No.:
- 777-5221
- Mfr. Part No.:
- PC28F256G18FE
- Manufacturer:
- Micron
Discontinued product
- RS Stock No.:
- 777-5221
- Mfr. Part No.:
- PC28F256G18FE
- Manufacturer:
- Micron
Technical data sheets
Legislation and Compliance
Product Details
Flash Memory, Micron
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 256Mbit |
Interface Type | Parallel |
Package Type | EBGA |
Pin Count | 64 |
Organisation | 16M x 16 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 2 V |
Block Organisation | Symmetrical |
Length | 10mm |
Height | 1.2mm |
Width | 8mm |
Dimensions | 10 x 8 x 1.2mm |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 96ns |
Number of Words | 16M |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +85 °C |