- RS Stock No.:
- 777-5146
- Mfr. Part No.:
- JS28F256M29EWLA
- Manufacturer:
- Micron
Discontinued product
- RS Stock No.:
- 777-5146
- Mfr. Part No.:
- JS28F256M29EWLA
- Manufacturer:
- Micron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flash Memory, Micron
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 256Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 56 |
Organisation | 16M x 16 bit, 32M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 18.4mm |
Height | 1mm |
Width | 14mm |
Dimensions | 18.4 x 14 x 1mm |
Number of Bits per Word | 8/16bit |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 110ns |
Minimum Operating Temperature | -40 °C |
Number of Words | 16M, 32M |