Hynix NAND 2Gbit Serial Flash Memory 48-Pin TSOP, HY27UF082G2B-TPCB
- RS Stock No.:
- 668-6170
- Mfr. Part No.:
- HY27UF082G2B-TPCB
- Manufacturer:
- Hynix
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 668-6170
- Mfr. Part No.:
- HY27UF082G2B-TPCB
- Manufacturer:
- Hynix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hynix | |
| Memory Size | 2Gbit | |
| Interface Type | Serial | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 256M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 18.5mm | |
| Height | 1.03mm | |
| Width | 12.12mm | |
| Dimensions | 18.5 x 12.12 x 1.03mm | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | 0 °C | |
| Number of Words | 256M | |
| Maximum Random Access Time | 25000ns | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Hynix | ||
Memory Size 2Gbit | ||
Interface Type Serial | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 256M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NAND | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 18.5mm | ||
Height 1.03mm | ||
Width 12.12mm | ||
Dimensions 18.5 x 12.12 x 1.03mm | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature 0 °C | ||
Number of Words 256M | ||
Maximum Random Access Time 25000ns | ||
Maximum Operating Temperature +70 °C | ||
Flash Memory, Hynix
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
