STMicroelectronics NOR 16Mbit Parallel Flash Memory 40-Pin TSOP, M29F016D70N6
- RS Stock No.:
- 485-6453
- Mfr. Part No.:
- M29F016D70N6
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 485-6453
- Mfr. Part No.:
- M29F016D70N6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 16Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 40 | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Block Organisation | Symmetrical | |
| Length | 10.1mm | |
| Height | 1.05mm | |
| Width | 18.5mm | |
| Dimensions | 10.1 x 18.5 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Number of Words | 2M | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 16Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 40 | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Block Organisation Symmetrical | ||
Length 10.1mm | ||
Height 1.05mm | ||
Width 18.5mm | ||
Dimensions 10.1 x 18.5 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Number of Words 2M | ||
Non Compliant
Flash Memory, ST Microelectronics
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
