- RS Stock No.:
- 188-2510
- Mfr. Part No.:
- W25M02GVTBIG
- Manufacturer:
- Winbond
Discontinued product
- RS Stock No.:
- 188-2510
- Mfr. Part No.:
- W25M02GVTBIG
- Manufacturer:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
2Gb Serial NAND Flash Memory with uniform 2KB+64B page size and set Buffer Read Mode as default.
Page Read Time with ECC Enable: 50us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 2Gbit |
Interface Type | Quad-SPI |
Package Type | TFBGA |
Pin Count | 24 |
Organisation | 256M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | SLC NAND |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 8.1 x 6.1 x 0.85mm |
Number of Words | 256M |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |