- RS Stock No.:
- 170-3090
- Mfr. Part No.:
- MX25L4006EZUI-12G
- Manufacturer:
- Macronix
4400 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 100)
SGD0.832
(exc. GST)
SGD0.907
(inc. GST)
Units | Per unit | Per Tube* |
100 + | SGD0.832 | SGD83.20 |
*price indicative |
- RS Stock No.:
- 170-3090
- Mfr. Part No.:
- MX25L4006EZUI-12G
- Manufacturer:
- Macronix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Interface Type | Serial |
Package Type | USON |
Pin Count | 8 |
Organisation | 2M x 2 bit, 4M x 1 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 2.1mm |
Height | 0.55mm |
Width | 3.1mm |
Dimensions | 2.1 x 3.1 x 0.55mm |
Maximum Random Access Time | 8ns |
Series | MX25L |
Number of Bits per Word | 1 bit, 2 bit |
Number of Words | 2M, 4M |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |