- RS Stock No.:
- 170-3073
- Mfr. Part No.:
- MX25L12845EMI-10G
- Manufacturer:
- Macronix
Discontinued product
- RS Stock No.:
- 170-3073
- Mfr. Part No.:
- MX25L12845EMI-10G
- Manufacturer:
- Macronix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series
Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series Macronix MXSMIO Family of Multi-I/O interface offers the 3 V Serial NOR Flash Memory products. The MX25xxx45 series offer Quad Input/Output interface with DTR (Double Transfer Rate) mode operation, featuring fast data transfer rate up to 800 MHz.
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Interface Type | Serial |
Package Type | SOP |
Pin Count | 16 |
Organisation | 128M x 1 bit, 32M x 4 bit, 64M x 2 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 10.5 x 7.6 x 2.44mm |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 1 bit, 2 bit, 4 bit |
Number of Words | 128M, 32M, 64M |
Minimum Operating Temperature | -40 °C |