- RS Stock No.:
- 121-7894
- Mfr. Part No.:
- LE25S161XATAG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 121-7894
- Mfr. Part No.:
- LE25S161XATAG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Flash Memory, ON Semiconductor
Serial Flash memory integrated circuits.
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 16Mbit |
Interface Type | SPI |
Package Type | WLCSP |
Pin Count | 8 |
Organisation | 2048K x 8 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 1.95 V |
Block Organisation | Symmetrical |
Length | 2.92mm |
Height | 0.37mm |
Width | 1.53mm |
Dimensions | 2.92 x 1.53 x 0.37mm |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +90 °C |
Number of Words | 2048K |