- RS Stock No.:
- 197-1058
- Mfr. Part No.:
- 3842311956
- Manufacturer:
- Bosch Rexroth
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 20)
SGD24.777
(exc. GST)
SGD27.007
(inc. GST)
Units | Per unit | Per Pack* |
20 - 20 | SGD24.777 | SGD495.54 |
40 - 60 | SGD24.231 | SGD484.62 |
80 + | SGD23.711 | SGD474.22 |
*price indicative |
- RS Stock No.:
- 197-1058
- Mfr. Part No.:
- 3842311956
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Adjustable Foot, M16 Threaded Shaft, 40mm Diameter - 3842311956
Keep your structures on the level with this adjustable foot from Bosch Rexroth. It overcomes irregularities up to 5° so it's handy for stabilising equipment such as desks, benches and workstations in areas where the floor is wonky. The base plate and spindle come pre-assembled, which means you can set this foot up in a flash. As it slots accurately into a 10mm groove, it's easy to integrate into a standard system.
Features & Benefits
Galvanised steel material resists mechanical stress and abrasion to deliver a long service life
Fits 40, 45, 50 and 60mm strut profiles so it's versatile
Light 276g weight means it's easy to handle and install
Fits 40, 45, 50 and 60mm strut profiles so it's versatile
Light 276g weight means it's easy to handle and install
Applications
Work benches
Test rigs
Machine frames
Test rigs
Machine frames
What thread size does this component have?
It has an industry-standard M16 thread so it's compatible with commonly used modular components.
Specifications
Attribute | Value |
---|---|
Component Type | Adjustable Foot |
Thread Size | M16 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Foot |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Steel |