- RS Stock No.:
- 873-6192
- Mfr. Part No.:
- CHDQWB100-K3761-11
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 873-6192
- Mfr. Part No.:
- CHDQWB100-K3761-11
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Compact Hydraulic Cylinders
The CH series hydraulic cylinders have been designed to be used in many possible applications and are especially suited for use where space is at a premium. They are available in a choice of body styles including compact, round body, JIS or tie-rod types. There is a wide selection of bore sizes available and a nominal pressure range from 3.5 to 16 MPa. Auto switches are also available for these units.
Features:
Compact hydraulic, double acting single rod cylinder
Bore sizes: 20, 32, 40, 50, 63, 80, and 100mm
Stroke: 5 to 100mm
3.5Mpa with short overall length
Auto switch capable
Compact hydraulic, double acting single rod cylinder
Bore sizes: 20, 32, 40, 50, 63, 80, and 100mm
Stroke: 5 to 100mm
3.5Mpa with short overall length
Auto switch capable
SMC CHQ Series
Specifications
Attribute | Value |
---|---|
Bore | 100mm |
Single/Double Acting | Double |
Manufacturer Series | CHQ |
Closed Length | 95mm |
Maximum Operating Pressure | 3.5 (Maximum) MPa, 5 (Proof) MPa |