Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 68nF, Through Hole
- RS Stock No.:
- 871-2313
- Mfr. Part No.:
- 890324022017CS
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)**
SGD6.50
(exc. GST)
SGD7.10
(inc. GST)
200 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Bag** |
---|---|---|
10 - 40 | SGD0.65 | SGD6.50 |
50 - 90 | SGD0.617 | SGD6.17 |
100 - 190 | SGD0.586 | SGD5.86 |
200 - 990 | SGD0.557 | SGD5.57 |
1000 + | SGD0.528 | SGD5.28 |
**price indicative
- RS Stock No.:
- 871-2313
- Mfr. Part No.:
- 890324022017CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 68nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTX2 | |
Lead Pitch | 7.5mm | |
Suppression Class | X2 | |
Length | 10mm | |
Depth | 6mm | |
Lead Length | 4mm | |
Height | 12mm | |
Dimensions | 10 x 6 x 12mm | |
Terminal Type | Through Hole | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | <0.50 % @ 100 kHz | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 68nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTX2 | ||
Lead Pitch 7.5mm | ||
Suppression Class X2 | ||
Length 10mm | ||
Depth 6mm | ||
Lead Length 4mm | ||
Height 12mm | ||
Dimensions 10 x 6 x 12mm | ||
Terminal Type Through Hole | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor <0.50 % @ 100 kHz | ||
Maximum Operating Temperature +105°C | ||