- RS Stock No.:
- 744-1436
- Mfr. Part No.:
- 947C471K102CDMS
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 744-1436
- Mfr. Part No.:
- 947C471K102CDMS
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
947C series
Using the most advanced metallized film technology for long life and high reliability in DC Link applications. This series delivers high capacitance, high voltage and high ripple current handling capabilities required for inverters used in wind, solar, fuel cell applications and more
Non-polar dielectric, Dry, resin filled
Direct replacement for aluminum electrolytic capacitors
High current to 100 Amps, Low ESR, Low Inductance
Direct replacement for aluminum electrolytic capacitors
High current to 100 Amps, Low ESR, Low Inductance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 1kV dc |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | 947C |
Lead Pitch | 45mm |
Height | 170mm |
Equivalent Series Resistance | 2.9mΩ |
Dimensions | 90 (Dia.) x 170mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |