- RS Stock No.:
- 702-7513
- Mfr. Part No.:
- B25667C4417A375
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 702-7513
- Mfr. Part No.:
- B25667C4417A375
- Manufacturer:
- EPCOS
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
B25667C Series PhaseCap
The PhaseCap B25667C series from EPCOS are Power Factor Correction (PFC) metallised polypropylene film capacitors. Constructed from a polypropylene film dielectric, these PFC capacitors are encased in a cylindrical aluminium case with a threaded stud. EPCOS film capacitors are wave cut and have concentric winding. With optimised safety terminals and a triple safety system, this series features a ceramic discharge module. B25667C film capacitors are naturally air cooled and suitable for indoor mounting.
Features
Self-healing technology
Dry type, gas impregnated, non-PCB
Delta connected
3 phase
Dry type, gas impregnated, non-PCB
Delta connected
3 phase
Applications
B25667C film capacitors are suitable for use in power factor correction applications.
Standards
IEC 60831-1//2
Note
The rated Capacitance is 3x137 μF.
Specifications
Attribute | Value |
---|---|
Capacitance | 3 x 137µF |
Voltage | 440V ac |
Mounting Type | Stud Mount |
Tolerance | -5 → +10% |
Series | B25667C |
Height | 200mm |
Dimensions | 136 x 200mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |