Wurth Elektronik WCAP-FTXX Film Capacitor, 310V ac, ±10%, 330nF, Through Hole
- RS Stock No.:
- 262-0907
- Mfr. Part No.:
- 890334026007
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)**
SGD4.27
(exc. GST)
SGD4.66
(inc. GST)
180 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | SGD0.854 | SGD4.27 |
25 - 45 | SGD0.784 | SGD3.92 |
50 - 95 | SGD0.69 | SGD3.45 |
100 + | SGD0.57 | SGD2.85 |
**price indicative
- RS Stock No.:
- 262-0907
- Mfr. Part No.:
- 890334026007
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 330nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTXX | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 330nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTXX | ||
Related links
- Wurth Elektronik WCAP-FTXX Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...