Recently searched

    Wurth Elektronik WCAP-FTDB Film Capacitor, 500V dc, 5%, 75μF, Through Hole

    Subtotal (1 box of 48 units)**

    SGD955.58

    (exc. GST)

    SGD1,041.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    192 In stock for delivery within 4 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    48 +SGD19.908SGD955.584

    **price indicative

    RS Stock No.:
    261-0143
    Mfr. Part No.:
    890484429001CS
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    75µF

    Voltage

    500V dc

    Mounting Type

    Through Hole

    Tolerance

    5%

    Series

    WCAP-FTDB

    Related links