- RS Stock No.:
- 201-2116
- Mfr. Part No.:
- SMP253MA4150MTR24
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 201-2116
- Mfr. Part No.:
- SMP253MA4150MTR24
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
The Kemet Electronics 1500pF paper capacitance has multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material. It has impregnated paper that ensures excellent stability and reliability properties.
High dv/dt capability
Capacitance tolerance is 20%
Its thickness is 6.5mm
Capacitance tolerance is 20%
Its thickness is 6.5mm
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Series | SMP253 |
Lead Pitch | 12.7mm |
Suppression Class | Y2 |
Length | 12.7mm |
Depth | 11.5mm |
Height | 6.5mm |
Dimensions | 12.7 x 11.5 x 6.5mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |