- RS Stock No.:
- 166-8382
- Mfr. Part No.:
- MKT 1822 447-065
- Manufacturer:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 166-8382
- Mfr. Part No.:
- MKT 1822 447-065
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 5.5mm |
Height | 10.5mm |
Dimensions | 5.5 x 10.5 x 13mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |