- RS Stock No.:
- 163-7730
- Mfr. Part No.:
- 890324025045CS
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 12/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 500)
SGD0.903
(exc. GST)
SGD0.984
(inc. GST)
Units | Per unit | Per Bag* |
500 - 1000 | SGD0.903 | SGD451.50 |
1500 - 2000 | SGD0.869 | SGD434.50 |
2500 + | SGD0.815 | SGD407.50 |
*price indicative |
- RS Stock No.:
- 163-7730
- Mfr. Part No.:
- 890324025045CS
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 4mm |
Depth | 10mm |
Height | 16mm |
Dimensions | 18 x 10 x 16mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <0.70 % @ 100 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |