- RS Stock No.:
- 137-2333
- Mfr. Part No.:
- C20ALGR5470AASK
- Manufacturer:
- KEMET
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 137-2333
- Mfr. Part No.:
- C20ALGR5470AASK
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44P/C20A Series Polypropylene Film Capacitors
KEMET C44P/C20A film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and Benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 1.4 kV dc, 640 V ac |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | C20A |
Lead Pitch | 28mm |
Length | 247mm |
Lead Length | 40mm |
Depth | 65mm |
Equivalent Series Resistance | 1.9mΩ |
Dimensions | 65 (Dia.) x 247mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Male Threaded |
Dissipation Factor | ≤0.0002% |
Lead Diameter | 20mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |