- RS Stock No.:
- 122-9850
- Mfr. Part No.:
- 890324027006
- Manufacturer:
- Wurth Elektronik
40 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD1.542
(exc. GST)
SGD1.681
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD1.542 | SGD15.42 |
100 + | SGD1.415 | SGD14.15 |
*price indicative |
- RS Stock No.:
- 122-9850
- Mfr. Part No.:
- 890324027006
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31mm |
Depth | 10.5mm |
Lead Length | 20mm |
Height | 20mm |
Dimensions | 31 x 10.5 x 20mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <0.7 % @ 10 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |