- RS Stock No.:
- 714-4918
- Mfr. Part No.:
- IDT7204L12SOG
- Manufacturer:
- IDT
Discontinued product
- RS Stock No.:
- 714-4918
- Mfr. Part No.:
- IDT7204L12SOG
- Manufacturer:
- IDT
Technical data sheets
Legislation and Compliance
Product Details
FIFO (First In First Out) Memory, IDT
Specifications
Attribute | Value |
---|---|
Memory Size | 36kbit |
Organisation | 4K x 9 bit |
Data Bus Width | 9bit |
Bus Directional | Bi-Directional |
Configuration | Dual |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Expansion Support | Yes |
Dimensions | 17.9 x 8.4 x 2.62mm |
Length | 17.9mm |
Width | 8.4mm |
Maximum Operating Temperature | +70 °C |
Height | 2.62mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Random Access Time | 12ns |
Number of Words | 4K |
Number of Bits per Word | 9bit |
Minimum Operating Temperature | 0 °C |