- RS Stock No.:
- 213-3227
- Mfr. Part No.:
- QSFP-40G-XSR4-AR-ST
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3227
- Mfr. Part No.:
- QSFP-40G-XSR4-AR-ST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Multi-Mode Fibre Transceiver, 40Gbps, 400m Transfer Distance - QSFP-40G-XSR4-AR-ST
Use this transceiver from StarTech.com to securely link Arista Networks switches and routers to a fibre optic cable. Thanks to its maximum data transfer rate of 40Gbps (gigabits per second) over a maximum distance of 400m, it's a good choice for powerful data transmission applications over long distances. This transceiver is DDM (digital diagnostics monitoring) enabled, so you can monitor its parameters in real time to ensure proper operating conditions.
Durable constructionThanks to its steel material, this transceiver is highly resistant to impact and corrosion for use in demanding environments.
Full-duplex data transmissionThis unit uses a full-duplex operating mode, meaning data is transmitted in two directions at the same time. This helps to minimise delays in signal transfer and reception.
Full-duplex data transmissionThis unit uses a full-duplex operating mode, meaning data is transmitted in two directions at the same time. This helps to minimise delays in signal transfer and reception.
Features & Benefits
Mean time between failure (MTBF) of 244,610,583 hours for long-lasting use
Light weight of 37.5g for ease of handling and reduced strain on equipment
Light weight of 37.5g for ease of handling and reduced strain on equipment
FAQs
Is this transceiver hot-swappable?Yes, this transceiver is hot-swappable, meaning you can remove and replace it without having to shut down the system first. This means you won't disrupt operations and downtime is minimised.
Specifications
Attribute | Value |
---|---|
Network Speed | 40 Gbps |
Fibre Type | Multi Mode |
Connection Port | QSFP |
Fibre Operating Mode | Full Duplex |
Maximum Data Transfer Rate | 40000Mbps |
Maximum Transfer Distance | 400m |