- RS Stock No.:
- 812-8336
- Mfr. Part No.:
- FD-AL11
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-8336
- Mfr. Part No.:
- FD-AL11
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FD — Diffuse Reflective Fiber Optic Sensors
Specially adapted to the requirements of industrial applications
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Specifications
Attribute | Value |
---|---|
Detection Range | 320 mm |
Fibre Optic Type | Plastic |
Terminal Type | Wire Lead |
Response Time | 25 μs |
IP Rating | IP40 |
Housing Material | PPS |
Length | 20mm |
Width | 5mm |
Minimum Operating Temperature | -55°C |
Depth | 20mm |
Dimensions | 20 x 5 x 20 mm |
Maximum Operating Temperature | +80°C |