- RS Stock No.:
- 236-701
- Mfr. Part No.:
- HFBR-2505AZ
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 236-701
- Mfr. Part No.:
- HFBR-2505AZ
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
HFBR-x5x5xZ Series Fibre Optic Transmitters and Receivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10MBd |
Connector Shape | Round |
Typical Rise Time | 30ns |
Number of Pins | 6 |
Mounting Type | Through Hole |
Dimensions | 12.5 x 7.6 x 10.1mm |
Connector Type | SMA |
Height | 10.1mm |
Length | 12.5mm |
Width | 7.6mm |