- RS Stock No.:
- 895-1420
- Mfr. Part No.:
- L98C-130-1000
- Manufacturer:
- Rosenberger
Discontinued product
- RS Stock No.:
- 895-1420
- Mfr. Part No.:
- L98C-130-1000
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fibre Patch Cords - LC to LC
A range of fibre optic cable assemblies that come supplied with LC-Duplex to LC-Duplex connectors.These fibre optic cable assemblies all have a FRNC-LSZH (flame retardant, non-corrosive, low smoke, zero halogen) jacket and come in a variety of colours and lengths.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 1m |
Propagation Mode | Multi Mode |
Connector 2 | LC |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Fibre Type | OM2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Attenuation | 0.7 dB |
Minimum Bend Radius | 35 mm |
Maximum Pulling Tension | 600N |
Standards Met | IEC 61300-3-4 Method B, IEC 61300-3-6 Method 1, REACH Compliant |