- RS Stock No.:
- 622-6400
- Mfr. Part No.:
- 5233581-2
- Manufacturer:
- COMMSCOPE
- RS Stock No.:
- 622-6400
- Mfr. Part No.:
- 5233581-2
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
Product Details
Commscope Fibre Optic Patch Cable - SC/PC to SC/PC Simplex, Single Mode
A range of fibre optic OS1 SC/PC to SC/PC simplex single mode patch cables with a 2.4mm outer diameter. The patch cables are constructed from yellow LSZH (low smoke zero halogen) jackets. The fibre optic SC/PC to SC/PC single mode patch cables are available in various cable lengths.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | OS1 Single Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Fibre Type | OS1 |