- RS Stock No.:
- 193-0189
- Mfr. Part No.:
- 50FIBLCST10
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-0189
- Mfr. Part No.:
- 50FIBLCST10
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1x LC MM male connector
1x ST MM male connector
OM2 (50/125) 500MHz multimode fiber
Low-Smoke, Zero-Halogen cable jacket
Molded connectors
High-speed, high bandwidth transmissions over Gigabit Ethernet/fiber channel networks
Resistant to pulls, strains, and impacts during your cable installations and maintenance
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
1x ST MM male connector
OM2 (50/125) 500MHz multimode fiber
Low-Smoke, Zero-Halogen cable jacket
Molded connectors
High-speed, high bandwidth transmissions over Gigabit Ethernet/fiber channel networks
Resistant to pulls, strains, and impacts during your cable installations and maintenance
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Specifications
Attribute | Value |
---|---|
Length | 10m |
Connector 1 | LC |
Connector 2 | ST |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | CE, REACH |