Molex 106167-0010 Adapter Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 684-556
- Mfr. Part No.:
- 106167-0010
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
SGD315.39
(exc. GST)
SGD343.78
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD315.39 | SGD31.539 |
*price indicative
- RS Stock No.:
- 684-556
- Mfr. Part No.:
- 106167-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
- COO (Country of Origin):
- CN
The Molex SC to SC Adapter Duplex is expertly designed to facilitate seamless optical connections perfect for fibre optic networking applications. Featuring a refined beige body with a metal alignment sleeve this adapter ensures durability and reliability in data transmission. Its flange mount style provides enhanced stability during installation catering to environments requiring efficient and consistent connectors. Constructed to accommodate a female-female arrangement the SC to SC Adapter is integral for optimising optical performance making it a perfect choice for industry professionals and technical installations alike. This active product promises compliance with stringent EU RoHS standards ensuring you receive a top-quality component tailored for precision and efficiency in fibre optic systems.
High-performance SC to SC Duplex design for reliable fibre optic connections
Robust metal alignment sleeve enhances longevity and ensures precise alignment
Flange mount style allows for secure installation in various applications
Beige housing colour aids in easy visual identification within network setups
Female-female configuration offers versatile connectivity options
Compliant with EU RoHS standards for environmentally friendly operation
Lightweight at just 8.338 grams facilitating easy handling and installation
Compatible with standard polymer housing materials which ensuring durability
Related links
- Molex Premise Networks WFR-00028-02 SC to SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PMM SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UBSC24U SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LMMZP SC Multimode Duplex Fibre Optic Adapter
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC12PS LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CMMZP SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC12PM LC Multimode Duplex Fibre Optic Adapter
