Molex 106127-1300 Adapter Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 684-300
- Mfr. Part No.:
- 106127-1300
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
SGD274.67
(exc. GST)
SGD299.39
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD274.67 | SGD13.734 |
*price indicative
- RS Stock No.:
- 684-300
- Mfr. Part No.:
- 106127-1300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
- COO (Country of Origin):
- CN
The Molex LC/UPC Adapter is a high-quality duplex connector designed for single mode applications, featuring a robust blue body for enhanced visibility and durability. This adapter facilitates seamless connections within fibre optic networks, providing outstanding reliability and performance. Crafted with a ceramic alignment sleeve, it ensures optimal signal integrity while accommodating standard SC footprints. The inclusion of both snap and screw mount options makes installation effortless, allowing for secure fittings in various setups. With one side equipped with a plastic shutter, the adapter safeguards against dust accumulation and maintains exceptional functionality over time.
Duplex design enables simultaneous data transmission in both directions
Single mode configuration optimises performance for long distance applications
Ceramic alignment sleeve enhances signal accuracy and reliability
Blue body adds visibility, ensuring easy identification in complex setups
Snap and screw mounting styles allow versatile installation options
Plastic shutter protects against dust ingress, preserving connector longevity
Compatible with SC footprint for seamless integration into existing systems
Active status indicates reliable and current product availability
Related links
- Molex 106127-1690 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106126-1400 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106166-0000 Adapter Single Mode Duplex Fibre Optic Adapter
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter
- RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Telegartner J68071A0007 MPO Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- MOXA OBU-102-SS-ST ST Single Mode Duplex Fibre Optic Adapter, 1.6dB Insertion Loss
- TE Connectivity 6457567-4 Single Mode Duplex Fibre Optic Adapter
