- RS Stock No.:
- 179-2566
- Manufacturer:
- RS PRO
35 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD4.654
(exc. GST)
SGD5.073
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD4.654 | SGD23.27 |
25 - 45 | SGD4.556 | SGD22.78 |
50 - 120 | SGD4.418 | SGD22.09 |
125 - 245 | SGD4.286 | SGD21.43 |
250 + | SGD3.528 | SGD17.64 |
*price indicative |
- RS Stock No.:
- 179-2566
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 10 |
Length | 200mm |