- RS Stock No.:
- 136-9027
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-9027
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Application | EMI Suppression |
Material | Nickel Zinc |
Key | No |
Impedance at 25 MHz | 42Ω |
Openable | No |
Impedance at 100 MHz | 114Ω |
Outer Dimensions | 18.5 Dia. x 28.57mm |
Aperture Diameter | 10mm |
Number of Apertures | 1 |