- RS Stock No.:
- 136-9025
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-9025
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
The RS PRO Ferrite sleeve has 10mm of max cable diameter. The Ferrite sleeves are used to supress high frequency noise in a cable. The cable is passed through the bore of the sleeve, which absorbs energy that is emitted from the cable.
Data transmission through the cable will not be adversely affected by the sleeve.
Application: EMI Suppression
Application: EMI Suppression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Application | EMI Suppression |
Material | Nickel Zinc |
Impedance at 25 MHz | 218Ω |
Key | No |
Openable | No |
Impedance at 100 MHz | 182Ω |
Outer Dimensions | 18.5 Dia. x 28.57mm |
Aperture Diameter | 10mm |
Number of Apertures | 1 |