- RS Stock No.:
- 644-1340
- Mfr. Part No.:
- HF70RH12X15X7.3
- Manufacturer:
- TDK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 644-1340
- Mfr. Part No.:
- HF70RH12X15X7.3
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sleeve core, RH Series
For round cables
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Prevents and absorbs EMI and penetrating noise.
Specifications
Attribute | Value |
---|---|
Type | Cylindrical Core |
Dimensions | 12 x 7.3 x 15mm |
Application | EMI Suppression, Round Cable |
Material | HF70 |
Diameter | 12mm |
Height | 15mm |
Inner Diameter | 7.3mm |
Outer Diameter | 12mm |