- RS Stock No.:
- 151-2731
- Mfr. Part No.:
- 2675626402
- Manufacturer:
- Fair-Rite
Available for back order.
Added
Price Each (In a Tray of 376)
SGD2.389
(exc. GST)
SGD2.604
(inc. GST)
Units | Per unit | Per Tray* |
376 - 376 | SGD2.389 | SGD898.264 |
752 - 752 | SGD2.27 | SGD853.52 |
1128 + | SGD2.156 | SGD810.656 |
*price indicative |
- RS Stock No.:
- 151-2731
- Mfr. Part No.:
- 2675626402
- Manufacturer:
- Fair-Rite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fair-Rite offers a broad selection of ferrite EMI suppression cable cores in several materials with guaranteed minimum impedance specifications.
Burnished to remove the sharp edges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Round Cable Core |
Dimensions | 18.7 x 10.15 x 28.6mm |
Impedance | 24 Ω @ 200 KHz |
Application | EMI Suppression |
Material | 75 Material |
Diameter | 18.7mm |
Height | 28.6mm |
Inner Diameter | 10.15mm |
Outer Diameter | 18.7mm |