Wurth Elektronik Ferrite Bead
- RS Stock No.:
- 332-157
- Mfr. Part No.:
- 782013091285
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 64 units)*
SGD153.152
(exc. GST)
SGD166.912
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 64 unit(s) shipping from 31 August 2026
- Plus 128 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 64 - 576 | SGD2.393 | SGD153.15 |
| 640 + | SGD2.273 | SGD145.47 |
*price indicative
- RS Stock No.:
- 332-157
- Mfr. Part No.:
- 782013091285
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Standards/Approvals | Conform or EC1907/2006, 2011/65/EU&2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Standards/Approvals Conform or EC1907/2006, 2011/65/EU&2015/863 | ||
The Wurth Elektronik Axial EMI Suppression Ferrite is designed for effective electromagnetic interference (EMI) suppression in cable applications. It is Ideal for use in automotive and electronic devices, offering high reliability and halogen-free construction.
Suitable for AWG26 cables
REACH Approved
Halogen Free
Effective axial design to mitigate high frequency interference
Related links
- Wurth Elektronik Ferrite Bead
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 2.7 mm OD
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) 60 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 7.02 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 9.1 mm OD
