Laird Technologies Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 41Ω impedance at 25 MHz, 100Ω impedance
- RS Stock No.:
- 888-3024
- Mfr. Part No.:
- HI1206N101R-10
- Manufacturer:
- Laird Technologies
Discontinued product
- RS Stock No.:
- 888-3024
- Mfr. Part No.:
- HI1206N101R-10
- Manufacturer:
- Laird Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Laird Chip Beads for Signal Filtering
These Laird ferrite chip beads have been professionally designed to provide cost-effective EMI filtering of differential mode noise for power lines, general signal lines and high speed signal lines. The ferrite chip beads have an ultra-compact design and have a highly reliable multilayer monolithic construction.
Up to 10A (I MAX) continuous operation capability
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Specifications
Attribute | Value |
---|---|
Package Type | 1206 (3216M) |
Impedance at 25 MHz | 41Ω |
Impedance at 100 MHz | 100Ω |
Impedance at 500 MHz | 144Ω |
Impedance at 1 GHz | 145Ω |
Current Rating | 3A |
Type | Chip Bead |
Dimensions | 3.2 x 1.6 x 1.1mm |
Length | 3.2mm |
Depth | 1.6mm |
Maximum DC Resistance | 35mΩ |
Height | 1.1mm |
Material | Ferrite |
Series | HI |
Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security |