Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 795-7681
- Mfr. Part No.:
- CIC31P601NE
- Manufacturer:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 795-7681
- Mfr. Part No.:
- CIC31P601NE
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
SMD 1206 Ferrite Beads CIC31 Series
CIC31 series is designed for high current, approximately 3A
Used for Noise Suppression in power line
Used for Noise Suppression in power line
Specifications
Attribute | Value |
---|---|
Package Type | 1206 (3216M) |
Impedance at 100 MHz | 600Ω |
Current Rating | 1.5A |
Type | Chip Bead |
Dimensions | 3.2 x 1.6 x 1.1mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.1mm |
Maximum DC Resistance | 70mΩ |
Material | Ferrite |
Series | CIC31 |
Application | High Current |