- RS Stock No.:
- 741-3172
- Mfr. Part No.:
- MMZ2012Y601BT
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 741-3172
- Mfr. Part No.:
- MMZ2012Y601BT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Chip Bead MMZ2012
Chip beads made from 4 materials
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
Specifications
Attribute | Value |
---|---|
Package Type | 0805 (2012M) |
Type | Chip Bead |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Application | Signal Line |
Series | MMZ |
Material | Y |