- RS Stock No.:
- 604-2224
- Mfr. Part No.:
- MPZ2012S300AT
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 604-2224
- Mfr. Part No.:
- MPZ2012S300AT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Chip bead, MPZ2012
Multilayer chip power impedance for power supply lines
Low DC resistance, suitable for large currents
Low DC resistance, suitable for large currents
Specifications
Attribute | Value |
---|---|
Package Type | 0805 |
Type | Chip Bead |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Maximum DC Resistance | 10mΩ |
Application | Power Line |