- RS Stock No.:
- 172-9962
- Mfr. Part No.:
- 2743037447
- Manufacturer:
- Fair-Rite
Discontinued product
- RS Stock No.:
- 172-9962
- Mfr. Part No.:
- 2743037447
- Manufacturer:
- Fair-Rite
Technical data sheets
Legislation and Compliance
Product Details
Surface Mount Beads & Common Mode Chokes
Current compensation results in zero magnetic flux in the core
Rugged construction decreases dc resistance and increases current carrying capacity compared with plated beads
The Common-Mode surface mount bead provides a common path for the magnetic flux generated by the current to the load and the return current from the load
Rugged construction decreases dc resistance and increases current carrying capacity compared with plated beads
The Common-Mode surface mount bead provides a common path for the magnetic flux generated by the current to the load and the return current from the load
Specifications
Attribute | Value |
---|---|
Package Type | SMD |
Impedance at 25 MHz | 56Ω |
Impedance at 100 MHz | 95Ω |
Type | Bead |
Dimensions | 9.25 x 4.6 x 2.7mm |
Length | 9.25mm |
Depth | 4.6mm |
Height | 2.7mm |
Maximum DC Resistance | 1.2mΩ |
Application | EMI Suppression |