Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1500Ω impedance at 100 MHz
- RS Stock No.:
- 163-3560
- Mfr. Part No.:
- 742792691
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-3560
- Mfr. Part No.:
- 742792691
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 1500Ω |
Current Rating | 50mA |
Type | EMI Suppression |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum DC Resistance | 700mΩ |
Material | Ferrite |
Series | WE-CBF |
Application | Suppression Components |