- RS Stock No.:
- 831-8961
- Mfr. Part No.:
- 0207X02052301
- Manufacturer:
- Bodo Ehmann
10 In stock for delivery within 5 working days
Added
Price Each
SGD157.88
(exc. GST)
SGD172.09
(inc. GST)
Units | Per unit |
1 - 24 | SGD157.88 |
25 + | SGD153.16 |
- RS Stock No.:
- 831-8961
- Mfr. Part No.:
- 0207X02052301
- Manufacturer:
- Bodo Ehmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bodo Ehmann Socket Strip Switched, Overvoltage Protection and Line Filter, French Type E Sockets and Plug
An EHMANN range of robust socket strips. It features 90 degree angled sockets, making a better use of the available space. The trailing socket is surge protected with acoustic trigger signal and line filter for protection against high-frequency interferences. The switched socket strip comes with Type E French sockets and plug, with 1.5m cable. The trailing sockets can be floor or wall mounted.
Surge protected, switched socket strip
Robust grey plastic body
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled plug
Type E French Sockets and plug
Optical function and acoustic trigger signal
Protected against high frequency interferences
Increased touch protection
Can be floor or wall mounted
Robust grey plastic body
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled plug
Type E French Sockets and plug
Optical function and acoustic trigger signal
Protected against high frequency interferences
Increased touch protection
Can be floor or wall mounted
Bodo Ehmann Trailing Sockets
Specifications
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | Type E - French |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 1.5m |
Switchable | Yes |
Surge Protection | Yes |
Voltage Rating | 250 V |
Current Rating | 16A |
Corded | Yes |
Colour | Black, Grey |
RCD Protected | No |
Power Indicator | Yes |
Number Of Cores | 3 |
Sheath Material | PVC |
Sheath Colour | Black |
Cross Sectional Area | 1.5mm² |