- RS Stock No.:
- 836-1467
- Manufacturer:
- Wiremold
Available for back order.
Added
Price Each
SGD44.13
(exc. GST)
SGD48.10
(inc. GST)
Units | Per unit |
1 + | SGD44.13 |
- RS Stock No.:
- 836-1467
- Manufacturer:
- Wiremold
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Surge Protected Trailing Sockets
A professional range of corded surge protected trailing sockets designed to provide power where space is limited. These trailing sockets come with various amounts of sockets ranging from 4 to 10. Most units are available in both 15 and 20 Amp configurations.
Also available with RJ45 Jacks.
Also available with RJ45 Jacks.
Cable Mount
120V
Hard Wired
120V
Hard Wired
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 4.6m |
Number of Sockets | 6 |
Corded | Yes |
Socket Type | NEMA 5-15R |
Voltage Rating | 120 V |
Current Rating Unwound | 15A |
RCD Protected | Yes |
Colour | White |
Switchable | Yes |