- RS Stock No.:
- 836-1322
- Manufacturer:
- Wiremold
Discontinued product
- RS Stock No.:
- 836-1322
- Manufacturer:
- Wiremold
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Rack Mount PDU's 15 - 20A
These Legrand range of power distribution units are perfect for use in a wide variety of areas, these include laboratories, workshops, classrooms and offices. Most units are available in both 15 and 20 Amp configurations. All models will fit standard 19 Racks, Cabinets and Carts and include and a highly durable aluminium housing.
Black Matte Finish with Black Cord
Flexible Mounting
Resettable Circuit Breaker
Space Saving
Flexible Mounting
Resettable Circuit Breaker
Space Saving
Standards
Recognized to UL1363 standards.
Legrand Power Distribution and Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.8m |
Number of Sockets | 8 |
Corded | Yes |
Socket Type | NEMA 5-15R |
Voltage Rating | 120 V |
Current Rating Unwound | 15A |
RCD Protected | Yes |
Switchable | Yes |
Colour | Black |