Kopp 1.4m 6 Socket Trailing Socket, 250 V, IP20
- RS Stock No.:
- 174-9957
- Mfr. Part No.:
- 233202008
- Manufacturer:
- Kopp
Price Each**
SGD57.88
(exc. GST)
SGD63.09
(inc. GST)
6 In stock for delivery within 5 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD57.88 |
**price indicative
Related links
- Kopp 1.4m 6 Socket Trailing Socket
- RS PRO 2m 6 Socket Type G - British Trailing Socket, 250 V ac
- Rittal 3 Socket Trailing Socket, 250 V
- RS PRO 2m 6 Socket Type F - German Schuko Trailing Socket, 250 V ac
- RS PRO 1.5m 5 Socket Type E - French Trailing Socket, 250 V
- LK 3 Socket Type K - Danish Trailing Socket, 250 V
- RS PRO 5m 4 Socket Schuko Socket IP20
- Kopp 3m 3 Socket Trailing Socket